Part Details for FDMS86255ET150 by onsemi
Overview of FDMS86255ET150 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS86255ET150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8643
|
Newark | Mosfet, N-Ch, 150V, 63A, 175Deg C, 136W Rohs Compliant: Yes |Onsemi FDMS86255ET150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3498 |
|
$4.2100 | Buy Now |
DISTI #
45Y5129
|
Newark | Fet 150V 12.4 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86255ET150 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $3.3800 | Buy Now |
DISTI #
FDMS86255ET150CT-ND
|
DigiKey | MOSFET N-CH 150V 10A/63A POWER56 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
669 In Stock |
|
$2.8149 / $6.9400 | Buy Now |
DISTI #
FDMS86255ET150
|
Avnet Americas | Trans MOSFET N-CH 150V 10A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86255ET150) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4488 Partner Stock |
|
$2.7900 / $3.3300 | Buy Now |
DISTI #
FDMS86255ET150
|
Avnet Americas | Trans MOSFET N-CH 150V 10A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86255ET150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6772 | Buy Now |
DISTI #
512-FDMS86255ET150
|
Mouser Electronics | MOSFETs N-Channel Shielded Gate PowerTrench MOSFET RoHS: Compliant | 945 |
|
$2.8100 / $6.2600 | Buy Now |
|
Future Electronics | MOSFET N-CH 150V POWER56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | N-Channel Shielded Gate PowerTrench® MOSFET 150V, 63A, 12.4mΩ RoHS: Compliant | 0 |
|
$2.8800 / $8.1100 | Buy Now |
|
Rochester Electronics | FDMS86255 - N-Channel Shielded Gate PowerTrench MOSFET 150V, 63A RoHS: Compliant Status: Active Min Qty: 1 | 4488 |
|
$2.7900 / $3.2800 | Buy Now |
DISTI #
FDMS86255ET150
|
TME | Transistor: N-MOSFET, unipolar, 150V, 44A, Idm: 276A, 136W, Power56 Min Qty: 1 | 0 |
|
$3.8500 / $5.7800 | RFQ |
Part Details for FDMS86255ET150
FDMS86255ET150 CAD Models
FDMS86255ET150 Part Data Attributes
|
FDMS86255ET150
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86255ET150
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 150V, 63A, 12.4mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 541 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.0124 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 276 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |