-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 80V, 198A, 2.4mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8644
|
Newark | Mosfet, N-Ch, 80V, 198A, 175Deg C, 187W Rohs Compliant: Yes |Onsemi FDMS86350ET80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2902 |
|
$3.5400 / $6.1000 | Buy Now |
DISTI #
45Y5130
|
Newark | Fet 80V 2.4 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86350ET80 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 / $3.7700 | Buy Now |
DISTI #
FDMS86350ET80CT-ND
|
DigiKey | MOSFET N-CH 80V 25A/198A POWER56 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1489 In Stock |
|
$3.2077 / $6.0300 | Buy Now |
DISTI #
FDMS86350ET80
|
Avnet Americas | Trans MOSFET N-CH 80V 25A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86350ET80) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1131 / $3.7157 | Buy Now |
DISTI #
512-FDMS86350ET80
|
Mouser Electronics | MOSFET 80V N-Channel PowerTrench MOSFET RoHS: Compliant | 100 |
|
$3.2000 / $6.0300 | Buy Now |
|
Future Electronics | MOSFET N-CH 80V 80A POWER56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
DISTI #
FDMS86350ET80
|
Avnet Americas | Trans MOSFET N-CH 80V 25A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86350ET80) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1131 / $3.7157 | Buy Now |
DISTI #
FDMS86350ET80
|
TME | Transistor: N-MOSFET, unipolar, 80V, 140A, 187W, PQFN8 Min Qty: 1 | 0 |
|
$3.5400 / $5.3300 | RFQ |
DISTI #
FDMS86350ET80
|
Avnet Americas | Trans MOSFET N-CH 80V 25A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86350ET80) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1131 / $3.7157 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39039 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86350ET80
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86350ET80
onsemi
N-Channel PowerTrench® MOSFET 80V, 198A, 2.4mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 864 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 198 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 187 W | |
Pulsed Drain Current-Max (IDM) | 693 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 85 ns | |
Turn-on Time-Max (ton) | 135 ns |