-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 60V, 234A, 1.65mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5819
|
Newark | Fet 60V 1.65 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86550 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 / $3.7100 | Buy Now |
DISTI #
07AH3933
|
Newark | Mosfet, N-Ch, 60V, 234A, Pqfn, Transistor Polarity:N Channel, Continuous Drain Current Id:234A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0014Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.3V, Power Rohs Compliant: Yes |Onsemi FDMS86550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5600 / $6.8800 | Buy Now |
DISTI #
FDMS86550CT-ND
|
DigiKey | MOSFET N-CH 60V 32A/155A POWER56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
506 In Stock |
|
$3.2226 / $6.6200 | Buy Now |
DISTI #
FDMS86550
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86550) RoHS: Compliant Min Qty: 271 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10618 Partner Stock |
|
$2.2940 / $2.7380 | Buy Now |
DISTI #
FDMS86550
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86550) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 10618 Factory Stock |
|
$3.0670 / $3.6606 | Buy Now |
DISTI #
512-FDMS86550
|
Mouser Electronics | MOSFET 60V N-Channel PowerTrench MOSFET RoHS: Compliant | 3000 |
|
$3.2200 / $6.6200 | Buy Now |
|
Future Electronics | N-Channel 60 V 245 A 1.65 mΩ Surface Mount PowerTrench Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
DISTI #
FDMS86550
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86550) RoHS: Compliant Min Qty: 271 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10618 Partner Stock |
|
$2.2940 / $2.7380 | Buy Now |
DISTI #
FDMS86550
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86550) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 10618 Factory Stock |
|
$3.0670 / $3.6606 | Buy Now |
DISTI #
FDMS86550
|
TME | Transistor: N-MOSFET, unipolar, 60V, 148A, Idm: 1021A, 156W, Power56 Min Qty: 1 | 0 |
|
$4.2800 / $6.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86550
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86550
onsemi
N-Channel PowerTrench® MOSFET 60V, 234A, 1.65mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 937 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.00165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMS86550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS86550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS86550ET60 | N-Channel PowerTrench® MOSFET 60V, 245A, 1.65mΩ, 3000-REEL | onsemi | FDMS86550 vs FDMS86550ET60 |