Part Details for FDMS86581 by onsemi
Overview of FDMS86581 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS86581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4664
|
Newark | Fet 60V 15.0 Mohm Pqfn56/ Reel Rohs Compliant: Yes |Onsemi FDMS86581 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 / $0.5960 | Buy Now |
DISTI #
488-FDMS86581CT-ND
|
DigiKey | MOSFET N-CH 60V 30A 8PQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$0.5553 / $2.1000 | Buy Now |
DISTI #
FDMS86581
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86581) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30900 Partner Stock |
|
$0.4350 | Buy Now |
DISTI #
FDMS86581
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86581) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 30900 Factory Stock |
|
$0.7402 | Buy Now |
DISTI #
863-FDMS86581
|
Mouser Electronics | MOSFETs NMOS PWR56 60V 15 M OHM RoHS: Compliant | 2897 |
|
$0.5550 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Power MOSFET, 60V N Channel 30A, 15mΩ in Power 56 package RoHS: Compliant | 0 |
|
$0.5510 / $1.1550 | Buy Now |
DISTI #
FDMS86581
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5600 | Buy Now |
|
Flip Electronics | Stock, ship today | 30900 |
|
RFQ |
Part Details for FDMS86581
FDMS86581 CAD Models
FDMS86581 Part Data Attributes
|
FDMS86581
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86581
onsemi
Power MOSFET, 60V N Channel 30A, 15mΩ in Power 56 package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2018-07-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 13.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 28 ns | |
Turn-on Time-Max (ton) | 20 ns |