Part Details for FDMT800120DC-22897 by onsemi
Overview of FDMT800120DC-22897 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMT800120DC-22897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4568
|
Newark | Fet 120V 4.2 Mohm Pqfn88/Reel |Onsemi FDMT800120DC-22897 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5700 | Buy Now |
DISTI #
488-FDMT800120DC-22897TR-ND
|
DigiKey | FET 120V 4.2 MOHM PQFN88 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FDMT800120DC-22897
|
Avnet Americas | Transistor MOSFET N-Channel 120V 128A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT800120DC-22897) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |