-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 40V, 420A, 0.56mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8646
|
Newark | Mosfet, N-Ch, 40V, 420A, 150Deg C, 156W Rohs Compliant: Yes |Onsemi FDMT80040DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 952 |
|
$3.8000 / $7.3700 | Buy Now |
DISTI #
08AC1054
|
Newark | Fet 40V 0.56 Mohms Rohs Compliant: Yes |Onsemi FDMT80040DC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3900 | Buy Now |
DISTI #
FDMT80040DCOSCT-ND
|
DigiKey | MOSFET N-CH 40V 420A 8PQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1515 In Stock |
|
$4.0290 / $8.7400 | Buy Now |
DISTI #
FDMT80040DC
|
Avnet Americas | N-Channel Dual Cool 88 PowerTrench MOSFET 40V Drain to Source Voltage 420A Continuous - Tape and Reel (Alt: FDMT80040DC) RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3940 Partner Stock |
|
$3.9928 / $4.7656 | Buy Now |
DISTI #
FDMT80040DC
|
Avnet Americas | N-Channel Dual Cool 88 PowerTrench MOSFET 40V Drain to Source Voltage 420A Continuous - Tape and Reel (Alt: FDMT80040DC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDMT80040DC
|
Mouser Electronics | MOSFETs 40 V N-Channel Dual Cool<sup>TM</sup> 88 PowerTrench MOSFET RoHS: Compliant | 920 |
|
$4.0200 / $7.7200 | Buy Now |
|
Onlinecomponents.com | MV8 40V Nch Dual Cool PowerTrench MOSFET - 8LD, PQFN, NON-JEDEC, MV, 8.0X8.0 MM RoHS: Compliant | 0 |
|
$4.1300 / $11.6000 | Buy Now |
|
Rochester Electronics | FDMT80040DC - Dual N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$4.0000 / $4.7000 | Buy Now |
DISTI #
FDMT80040DC
|
TME | Transistor: N-MOSFET, unipolar, 40V, 265A, Idm: 2644A, 156W, DFNW8 Min Qty: 1 | 0 |
|
$9.2600 / $13.8400 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 40V 420A 8PQFN | 1895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMT80040DC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMT80040DC
onsemi
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 40V, 420A, 0.56mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 2773 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 420 A | |
Drain-source On Resistance-Max | 0.00056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1210 pF | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 2644 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 231 ns | |
Turn-on Time-Max (ton) | 201 ns |