-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 60V, 292A, 1.1mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMT80060DCCT-ND
|
DigiKey | MOSFET N-CH 60V 43A/292A 8DUAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10040 In Stock |
|
$3.6891 / $4.9900 | Buy Now |
DISTI #
FDMT80060DC
|
Avnet Americas | Trans MOSFET N-CH 60V 292A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT80060DC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6596 / $4.3679 | Buy Now |
DISTI #
FDMT80060DC
|
Avnet Americas | Trans MOSFET N-CH 60V 292A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT80060DC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6006 / $4.3089 | Buy Now |
DISTI #
512-FDMT80060DC
|
Mouser Electronics | MOSFET 60V Nch Dual Cool Power Trench MOSFET RoHS: Compliant | 3443 |
|
$3.6800 / $4.9200 | Buy Now |
|
Future Electronics | FDMT80060DC: 60 V 292 A 1.1 mOhm N-Channel Dual Cool TM 88 Power Trench Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.7200 | Buy Now |
|
Rochester Electronics | FDMT80060DC - Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 20101 |
|
$3.6600 / $4.3000 | Buy Now |
DISTI #
FDMT80060DC
|
Avnet Americas | Trans MOSFET N-CH 60V 292A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT80060DC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6596 / $4.3679 | Buy Now |
DISTI #
FDMT80060DC
|
Avnet Americas | Trans MOSFET N-CH 60V 292A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT80060DC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6006 / $4.3089 | Buy Now |
DISTI #
FDMT80060DC
|
TME | Transistor: N-MOSFET, unipolar, 60V, 184A, Idm: 1825A, 156W, DFNW8 Min Qty: 1 | 0 |
|
$5.1000 / $7.6500 | RFQ |
DISTI #
FDMT80060DC
|
Avnet Americas | Trans MOSFET N-CH 60V 292A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMT80060DC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6596 / $4.3679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMT80060DC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMT80060DC
onsemi
N-Channel Dual CoolTM 88 PowerTrench® MOSFET 60V, 292A, 1.1mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 292 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |