Datasheets
FDN5630 by:

N-Channel PowerTrench® MOSFET 60V, 1.7A, 100mΩ, 3000-REEL

Part Details for FDN5630 by onsemi

Overview of FDN5630 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FDN5630

Part # Distributor Description Stock Price Buy
DISTI # 58K8845
Newark N Channel Mosfet, 60V, 1.7A, Super Sot-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Onsemi FDN5630 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2085
  • 1 $0.1290
$0.1290 Buy Now
DISTI # 67R2066
Newark Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V, Power Dissipation:500Mw Rohs Compliant: Yes |Onsemi FDN5630 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1540
  • 6,000 $0.1340
  • 12,000 $0.1200
  • 18,000 $0.1100
  • 30,000 $0.1000
$0.1000 / $0.1540 Buy Now
DISTI # 61M6281
Newark Mosfet Transistor, N Channel, 1.7 A, 60 V, 100 Mohm, 10 V, 2.4 V Rohs Compliant: Yes |Onsemi FDN5630 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5330
  • 10 $0.4090
  • 25 $0.3410
  • 50 $0.2860
  • 100 $0.2400
  • 250 $0.2040
  • 500 $0.1670
  • 1,000 $0.1420
$0.1420 / $0.5330 Buy Now
DISTI # FDN5630
Avnet Americas Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FDN5630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 12000
  • 3,000 $0.1035
  • 6,000 $0.1007
  • 12,000 $0.0979
  • 18,000 $0.0951
  • 24,000 $0.0923
  • 30,000 $0.0895
  • 300,000 $0.0867
$0.0867 / $0.1035 Buy Now
DISTI # FDN5630
Avnet Americas Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FDN5630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.1035
  • 6,000 $0.1007
  • 12,000 $0.0979
  • 18,000 $0.0951
  • 24,000 $0.0923
  • 30,000 $0.0895
  • 300,000 $0.0867
$0.0867 / $0.1035 Buy Now
DISTI # 58K8845
Avnet Americas Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58K8845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack 2085 Partner Stock
  • 1 $0.4680
  • 25 $0.3820
  • 50 $0.2890
  • 100 $0.1960
  • 250 $0.1790
$0.1790 / $0.4680 Buy Now
DISTI # FDN5630
Avnet Americas Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FDN5630) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.1035
  • 15,000 $0.1007
  • 24,000 $0.0979
  • 45,000 $0.0951
  • 90,000 $0.0923
  • 450,000 $0.0895
  • 900,000 $0.0867
$0.0867 / $0.1035 Buy Now
DISTI # FDN5630
Avnet Americas Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FDN5630) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
Bristol Electronics   Min Qty: 9 190
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
$0.1800 / $0.6000 Buy Now
Rochester Electronics Small Signal Field-Effect Transistor, 1.7A I(D), 60V, N-Channel MOSFE RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 7708
  • 1 $0.1129
  • 25 $0.1106
  • 100 $0.1061
  • 500 $0.1016
  • 1,000 $0.0960
$0.0960 / $0.1129 Buy Now
DISTI # FDN5630
TME Transistor: N-MOSFET, unipolar, 60V, 1.7A, 0.5W, SuperSOT-3 Min Qty: 1 4575
  • 1 $0.4340
  • 10 $0.3400
  • 100 $0.1930
  • 500 $0.1650
$0.1650 / $0.4340 Buy Now
Ameya Holding Limited N-Channel 60 V 0.5 W 100 mOhm 10 nC SMT PowerTrench Mosfet - SSOT-3 25652
RFQ
DISTI # FDN5630
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 9000 0
  • 9,000 $0.1000
$0.1000 Buy Now
DISTI # FDN5630
Avnet Asia Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount (Alt: FDN5630) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 9,000 $0.1036
  • 18,000 $0.1022
  • 27,000 $0.1009
  • 45,000 $0.0997
  • 90,000 $0.0972
  • 225,000 $0.0949
  • 450,000 $0.0926
$0.0926 / $0.1036 Buy Now
DISTI # FDN5630
Avnet Silica Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount (Alt: FDN5630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 84000
Buy Now
DISTI # FDN5630
EBV Elektronik Power MOSFET, N Channel, 60 V, 1.7 A, 100 Milliohms, SOT-23, 3 Pins, Surface Mount (Alt: FDN5630) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 33000
Buy Now
Flip Electronics Stock, ship today 656
  • 1 $0.0590
$0.0590 RFQ
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 21442
  • 1 $0.4000
  • 10 $0.3500
  • 100 $0.3000
$0.3000 / $0.4000 Buy Now
New Advantage Corporation N-Channel 60 V 0.5 W 100 mOhm 10 nC SMT PowerTrench Mosfet - SSOT-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 336000
  • 3,000 $0.1254
  • 336,000 $0.1171
$0.1171 / $0.1254 Buy Now

Part Details for FDN5630

FDN5630 CAD Models

FDN5630 Part Data Attributes

FDN5630 onsemi
Buy Now Datasheet
Compare Parts:
FDN5630 onsemi N-Channel PowerTrench® MOSFET 60V, 1.7A, 100mΩ, 3000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SUPERSOT-3
Manufacturer Package Code 527AG
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 1.7 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FDN5630

This table gives cross-reference parts and alternative options found for FDN5630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN5630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDN5630 1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 Rochester Electronics LLC FDN5630 vs FDN5630
Part Number Description Manufacturer Compare
FDN5630 1700mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 Rochester Electronics LLC FDN5630 vs FDN5630

FDN5630 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDN5630 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDN5630 by onsemi

  • Please alert me when FDN5630 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDN5630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDN5630 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDN5630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDN5630.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDN5630 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: