Part Details for FDP-628-T by Adam Technologies Inc
Overview of FDP-628-T by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP-628-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-FDP-628-T-ND
|
DigiKey | PLUG FLAT CABLE IDC 28P 2.54MM P Min Qty: 1 Lead time: 14 Weeks Container: Tray |
168 In Stock |
|
$0.7075 / $1.4100 | Buy Now |
DISTI #
737-FDP-628-T
|
Mouser Electronics | Headers & Wire Housings PLUG FLAT CABLE IDC 28P 2.54MM P RoHS: Compliant | 0 |
|
$0.7070 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tray | 0Tray |
|
$0.6910 | Buy Now |
|
Onlinecomponents.com | Plug Flat Cable IDC 28P 2.54mm Pitch - Tray RoHS: Compliant |
715 In Stock |
|
$0.5510 / $0.8840 | Buy Now |
|
Master Electronics | Plug Flat Cable IDC 28P 2.54mm Pitch - Tray RoHS: Compliant |
715 In Stock |
|
$0.5510 / $0.8840 | Buy Now |
Part Details for FDP-628-T
FDP-628-T CAD Models
FDP-628-T Part Data Attributes
|
FDP-628-T
Adam Technologies Inc
Buy Now
|
Compare Parts:
FDP-628-T
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |