Part Details for FDP023N08B-F102 by onsemi
Overview of FDP023N08B-F102 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP023N08B-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1010
|
Newark | Fet 75V 2.35 Mohm To220/Tube Rohs Compliant: Yes |Onsemi FDP023N08B-F102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
FDP023N08B-F102OS-ND
|
DigiKey | MOSFET N-CH 75V 120A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
708 In Stock |
|
$1.6904 / $3.6200 | Buy Now |
DISTI #
FDP023N08B-F102
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP023N08B-F102) RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$1.6740 / $1.9980 | Buy Now |
DISTI #
FDP023N08B-F102
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP023N08B-F102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$1.6768 / $2.0014 | Buy Now |
DISTI #
512-FDP023N08B_F102
|
Mouser Electronics | MOSFET N-Channel PowerTrench<sup> </sup> MOSFET 75V, 242A, 2.35m? RoHS: Compliant | 750 |
|
$1.7600 / $3.6200 | Buy Now |
|
Future Electronics | N-Channel 75 V 120A (Tc) 245W (Tc) Through Hole TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.7300 / $1.7700 | Buy Now |
DISTI #
FDP023N08B-F102
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP023N08B-F102) RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$1.6740 / $1.9980 | Buy Now |
DISTI #
FDP023N08B-F102
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP023N08B-F102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$1.6768 / $2.0014 | Buy Now |
DISTI #
FDP023N08B-F102
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP023N08B-F102) RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$1.6740 / $1.9980 | Buy Now |
DISTI #
FDP023N08B-F102
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin TO-220 Rail - Rail/Tube (Alt: FDP023N08B-F102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$1.6768 / $2.0014 | Buy Now |
Part Details for FDP023N08B-F102
FDP023N08B-F102 CAD Models
FDP023N08B-F102 Part Data Attributes
|
FDP023N08B-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP023N08B-F102
onsemi
N-Channel PowerTrench® MOSFET 75V, 242A, 2.35mΩ, TO-220 3L, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 3L | |
Package Description | , | |
Manufacturer Package Code | 221AU | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Surface Mount | NO |