-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 100V, 164A, 4.5mΩ, TO-220 3L, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDP045N10A-F102 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-102XJEW | Coilcraft Inc | General Purpose Inductor, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-102XJR | Coilcraft Inc | Not recommended for new designs. Change 'R' to 'E' for | |
0603AF-102XJE | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8665
|
Newark | Mosfet, N-Ch, 100V, 120A, 175Deg C, 263W Rohs Compliant: Yes |Onsemi FDP045N10A-F102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 775 |
|
$2.9000 / $5.2300 | Buy Now |
DISTI #
FDP045N10A-F102
|
Avnet Americas | Trans MOSFET N-CH 100V 164A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: FDP045N10A-F102) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Tube | 204000 Factory Stock |
|
$1.7805 / $1.8471 | Buy Now |
DISTI #
FDP045N10A-F102
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.8900 | Buy Now |
DISTI #
FDP045N10A-F102
|
Avnet Silica | Trans MOSFET NCH 100V 164A 3Pin3Tab TO220 (Alt: FDP045N10A-F102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDP045N10A-F102
|
EBV Elektronik | Trans MOSFET NCH 100V 164A 3Pin3Tab TO220 (Alt: FDP045N10A-F102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 200000 |
|
RFQ | |
|
LCSC | 100V 164A 263W 4V 1 N-channel TO-220 MOSFETs ROHS | 79 |
|
$1.2344 / $1.5946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP045N10A-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP045N10A-F102
onsemi
N-Channel PowerTrench® MOSFET 100V, 164A, 4.5mΩ, TO-220 3L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220 3L | |
Package Description | , | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 263 W | |
Surface Mount | NO |