Part Details for FDP18N20F by onsemi
Results Overview of FDP18N20F by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDP18N20F Information
FDP18N20F by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDP18N20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8667
|
Newark | Mosfet, N-Ch, 200V, 18A, 150Deg C, 100W Rohs Compliant: Yes |Onsemi FDP18N20F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDP18N20F
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP18N20F) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Container: Tube | 0 |
|
$0.5529 / $0.5732 | Buy Now |
DISTI #
FDP18N20F
|
Avnet Silica | Trans MOSFET NCH 200V 18A 3Pin3Tab TO220AB Rail (Alt: FDP18N20F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDP18N20F
|
EBV Elektronik | Trans MOSFET NCH 200V 18A 3Pin3Tab TO220AB Rail (Alt: FDP18N20F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1967 |
|
RFQ |
Part Details for FDP18N20F
FDP18N20F CAD Models
FDP18N20F Part Data Attributes
|
FDP18N20F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP18N20F
onsemi
Power MOSFET, N-Channel, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220, TO-220-3, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 324 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP18N20F
This table gives cross-reference parts and alternative options found for FDP18N20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP18N20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDPF18N20FT | onsemi | $1.1774 | Power MOSFET, N-Channel, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE | FDP18N20F vs FDPF18N20FT |