Part Details for FDP2532. by onsemi
Overview of FDP2532. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP2532.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2931
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:79A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:310W, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi FDP2532. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $4.0200 | Buy Now |