Part Details for FDP2532 by Fairchild Semiconductor Corporation
Overview of FDP2532 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP2532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 420 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 108 |
|
$2.3625 / $3.8310 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 5 |
|
$2.5540 / $3.8310 | Buy Now |
|
ComSIT USA | 150 V, 79 A, 16 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 8A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 270 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for FDP2532
FDP2532 CAD Models
FDP2532 Part Data Attributes
|
FDP2532
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP2532
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 8A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP2532
This table gives cross-reference parts and alternative options found for FDP2532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP2532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP2532_NL | Power Field-Effect Transistor, 8A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | FDP2532 vs FDP2532_NL |
FDP2532 | N-Channel PowerTrench® MOSFET 150V, 79A, 16mΩ, 800-TUBE | onsemi | FDP2532 vs FDP2532 |