Part Details for FDP2552. by onsemi
Overview of FDP2552. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP2552.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9644
|
Newark | Drain Source Voltage Vds:150V, Continuous Drain Current Id:5A, Operating Temperature Max:175°C, Product Range:-, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi FDP2552. Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.4000 | Buy Now |