Part Details for FDP42AN15A0 by onsemi
Overview of FDP42AN15A0 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP42AN15A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDP42AN15A0FS-ND
|
DigiKey | MOSFET N-CH 150V 5A/35A TO220-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2014 In Stock |
|
$1.0654 / $2.4600 | Buy Now |
DISTI #
FDP42AN15A0
|
Avnet Americas | Trans MOSFET N-CH 150V 5A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FDP42AN15A0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0219 / $1.2197 | Buy Now |
DISTI #
512-FDP42AN15A0
|
Mouser Electronics | MOSFET 150V 35a .42 Ohms/VGS=1V RoHS: Compliant | 17391 |
|
$1.0000 / $2.4600 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 150V 5A 3-Pin(3+Tab) TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
FDP42AN15A0
|
Avnet Americas | Trans MOSFET N-CH 150V 5A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FDP42AN15A0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0219 / $1.2197 | Buy Now |
DISTI #
FDP42AN15A0
|
TME | Transistor: N-MOSFET, unipolar, 150V, 24A, 150W, TO220AB Min Qty: 1 | 0 |
|
$1.5500 / $2.3200 | RFQ |
|
Ameya Holding Limited | Min Qty: 15 | 295 |
|
$2.6967 / $2.7807 | Buy Now |
DISTI #
FDP42AN15A0
|
Avnet Americas | Trans MOSFET N-CH 150V 5A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: FDP42AN15A0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0219 / $1.2197 | Buy Now |
DISTI #
FDP42AN15A0
|
Avnet Asia | Trans MOSFET N-CH 150V 5A 3-Pin(3+Tab) TO-220AB Tube (Alt: FDP42AN15A0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FDP42AN15A0
|
Avnet Silica | Trans MOSFET N-CH 150V 5A 3-Pin(3+Tab) TO-220AB Tube (Alt: FDP42AN15A0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Silica - 700 |
|
Buy Now |
Part Details for FDP42AN15A0
FDP42AN15A0 CAD Models
FDP42AN15A0 Part Data Attributes
|
FDP42AN15A0
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP42AN15A0
onsemi
N-Channel PowerTrench® MOSFET 150V, 35A, 42mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP42AN15A0
This table gives cross-reference parts and alternative options found for FDP42AN15A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP42AN15A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP42AN15A0_NL | Power Field-Effect Transistor, 5A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | FDP42AN15A0 vs FDP42AN15A0_NL |
FDP42AN15A0 | Power Field-Effect Transistor, 5A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | FDP42AN15A0 vs FDP42AN15A0 |