-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level PowerTrench® MOSFET 30V, 40A, 18mΩ, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0144
|
Newark | Transistor,mosfet,n-Channel,30V V(Br)Dss,40A I(D),to-220Ab Rohs Compliant: Yes |Onsemi FDP6030BL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK1023
|
Newark | Mosfet, N-Ch, 30V, 40A, 175Deg C, 60W |Onsemi FDP6030BL Min Qty: 580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 / $0.8370 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 40A, 30V, 0.018ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 149 |
|
$0.5415 / $0.6371 | Buy Now |
DISTI #
4184372
|
Farnell | MOSFET, N-CH, 30V, 40A, 175DEG C, 60W RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 149 |
|
$0.8714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP6030BL
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP6030BL
onsemi
N-Channel Logic Level PowerTrench® MOSFET 30V, 40A, 18mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDP6030BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP6030BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP6030BL | N-Channel Logic Level PowerTrench® MOSFET, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | FDP6030BL vs FDP6030BL |
ISL9N322AP3 | 35A, 30V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | FDP6030BL vs ISL9N322AP3 |
FDP6030BL_NL | Power Field-Effect Transistor, 40A I(D), 30V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FDP6030BL vs FDP6030BL_NL |