Part Details for FDP6670AS by Fairchild Semiconductor Corporation
Overview of FDP6670AS by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDP6670AS
FDP6670AS CAD Models
FDP6670AS Part Data Attributes:
|
FDP6670AS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP6670AS
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 62A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 62 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP6670AS
This table gives cross-reference parts and alternative options found for FDP6670AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP6670AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP72T03GJ-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | FDP6670AS vs AP72T03GJ-HF |
AP70T03GH-HF | TRANSISTOR 60 A, 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | FDP6670AS vs AP70T03GH-HF |
AP70T03AS | TRANSISTOR 60 A, 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FDP6670AS vs AP70T03AS |
AF70N03DA | Power Field-Effect Transistor, 60A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, TO-252, 3 PIN | Integrated Circuit Technology Corp | FDP6670AS vs AF70N03DA |
FDP6670AS_NL | Power Field-Effect Transistor, 62A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FDP6670AS vs FDP6670AS_NL |
FDP6670SJ69Z | Power Field-Effect Transistor, 62A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FDP6670AS vs FDP6670SJ69Z |
AP70T03AP | TRANSISTOR 60 A, 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FDP6670AS vs AP70T03AP |
AF70N03D | Power Field-Effect Transistor, 60A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, TO-252, 3 PIN | Integrated Circuit Technology Corp | FDP6670AS vs AF70N03D |
AP70T03AH | TRANSISTOR 60 A, 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, TO-252, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | FDP6670AS vs AP70T03AH |
AP70T03GH | TRANSISTOR 60 A, 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | FDP6670AS vs AP70T03GH |