Part Details for FDP8860 by Fairchild Semiconductor Corporation
Overview of FDP8860 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FDP8860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDP8860-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 8 Min Qty: 239 Container: Bulk MARKETPLACE PRODUCT |
19936 In Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 80A, 30V, 0.0029ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19936 |
|
$1.0800 / $1.2800 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 80A TO-220AB | 3000 |
|
RFQ |
Part Details for FDP8860
FDP8860 CAD Models
FDP8860 Part Data Attributes:
|
FDP8860
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDP8860
Fairchild Semiconductor Corporation
30V N-Channel PowerTrench® MOSFET, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 673 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 254 W | |
Pulsed Drain Current-Max (IDM) | 556 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDP8860
This table gives cross-reference parts and alternative options found for FDP8860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP8860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDP8860 | N-Channel PowerTrench® MOSFET 30V, 80A, 2.5mΩ, 800-TUBE | onsemi | FDP8860 vs FDP8860 |