Part Details for FDPE 1251 1001 by COLSON
Overview of FDPE 1251 1001 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDPE 1251 1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDPE-1251-1001
|
TME | Transport wheel, Ø: 125mm, W: 27mm, H: 157mm, rigid, 120kg Min Qty: 1 | 0 |
|
$4.2700 / $5.4900 | RFQ |