Part Details for FDPF15N65YDTU by Fairchild Semiconductor Corporation
Overview of FDPF15N65YDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FDPF15N65YDTU
FDPF15N65YDTU CAD Models
FDPF15N65YDTU Part Data Attributes
|
FDPF15N65YDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDPF15N65YDTU
Fairchild Semiconductor Corporation
N-Channel UniFETTM MOSFET 650V, 15A, 440 mΩ, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD, 800/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38.5 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |