-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDPF20N50FT by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0951
|
Newark | Uf 500V 230Mohm To220F/Tube Rohs Compliant: Yes |Onsemi FDPF20N50FT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
FDPF20N50FT
|
Avnet Americas | Power MOSFET, N Channel, 500 V, 20 A, 260 Milliohms, TO-220F, 3 Pins, Through Hole - Rail/Tube (Alt: FDPF20N50FT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4564 / $1.5096 | Buy Now |
DISTI #
FDPF20N50FT
|
TME | Transistor: N-MOSFET, unipolar, 500V, 12.9A, 38.5W, TO220FP Min Qty: 1 | 2 |
|
$2.0700 / $3.1000 | Buy Now |
DISTI #
FDPF20N50FT
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5500 | Buy Now |
DISTI #
FDPF20N50FT
|
Avnet Silica | Power MOSFET N Channel 500 V 20 A 260 Milliohms TO220F 3 Pins Through Hole (Alt: FDPF20N50FT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 850 |
|
Buy Now | |
DISTI #
C1S541901459244
|
Chip One Stop | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Container: Tube | 70 |
|
$2.1800 / $3.7200 | Buy Now |
DISTI #
FDPF20N50FT
|
EBV Elektronik | Power MOSFET N Channel 500 V 20 A 260 Milliohms TO220F 3 Pins Through Hole (Alt: FDPF20N50FT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF20N50FT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF20N50FT
onsemi
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1110 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38.5 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDPF20N50FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDPF20N50FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDP20N50F | onsemi | $1.5945 | Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220, TO-220-3, 1000-TUBE | FDPF20N50FT vs FDP20N50F |