-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDPF33N25T-ND
|
DigiKey | MOSFET N-CH 250V 33A TO220F Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3497 In Stock |
|
$0.9998 / $2.3800 | Buy Now |
DISTI #
FDPF33N25T
|
Avnet Americas | Trans MOSFET N-CH 250V 33A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF33N25T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0717 / $1.1997 | Buy Now |
DISTI #
512-FDPF33N25T
|
Mouser Electronics | MOSFET TBD RoHS: Compliant | 11971 |
|
$1.1500 / $2.3800 | Buy Now |
DISTI #
73928945
|
RS | Transistor, N-channel, UniFET MOSFET, 250V, 33A, 94 mOhm, TO-220 | ON Semiconductor FDPF33N25T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.3900 | RFQ |
|
Future Electronics | Single N-Channel 250 V 0.094 Ohm 48 nC 37 W DMOS Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0200 / $1.0500 | Buy Now |
|
Future Electronics | Single N-Channel 250 V 0.094 Ohm 48 nC 37 W DMOS Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0200 / $1.0500 | Buy Now |
DISTI #
FDPF33N25T
|
Avnet Americas | Trans MOSFET N-CH 250V 33A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF33N25T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0717 / $1.1997 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 15 |
|
$2.6085 / $2.7724 | Buy Now |
DISTI #
FDPF33N25T
|
Avnet Americas | Trans MOSFET N-CH 250V 33A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF33N25T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0717 / $1.1997 | Buy Now |
DISTI #
FDPF33N25T
|
Avnet Asia | Trans MOSFET N-CH 250V 33A 3-Pin(3+Tab) TO-220F Rail (Alt: FDPF33N25T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.9409 / $1.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF33N25T
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF33N25T
onsemi
Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 918 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Pulsed Drain Current-Max (IDM) | 132 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |