There are no models available for this part yet.
Overview of FDPF51N25 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDPF51N25 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Power Field-Effect Transistor, 28A, 250V, 0.06ohm, N-Channel, MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$0.9851 / $1.1600 | Buy Now | ||
Win Source Electronics | MOSFET N-CH 250V 51A TO-220F | 37800 |
|
$1.8840 / $2.8260 | Buy Now |
CAD Models for FDPF51N25 by Fairchild Semiconductor Corporation
Part Data Attributes for FDPF51N25 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220F
|
Package Description
|
TO-220F, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
1111 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
28 A
|
Drain-source On Resistance-Max
|
0.06 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
117 W
|
Pulsed Drain Current-Max (IDM)
|
112 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDPF51N25
This table gives cross-reference parts and alternative options found for FDPF51N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDPF51N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDPF51N25YDTU | Power MOSFET, N-Channel, UniFETTM, 250V, 51A, 60mΩ, TO-220F, 800-TUBE | onsemi | FDPF51N25 vs FDPF51N25YDTU |
FDPF51N25YDTU | N-Channel UniFETTM MOSFET 250V, 51A, 60mΩ, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD, 800/RAIL | Fairchild Semiconductor Corporation | FDPF51N25 vs FDPF51N25YDTU |
Related Parts for FDPF51N25
-
FDP060AN08A0Power Field-Effect Transistors
-
STM32F101RBT6TRMicrocontrollers
-
AUIR3320SPeripheral Drivers
-
MP9473GL-ZSwitching Regulator or Controllers
-
2SK3557-7-TB-ESmall Signal Field-Effect Transistors
-
ES1FRectifier Diodes
-
AD9838BCPZ-RL7Other Analog ICs
-
BA2904SF-E2Operational Amplifiers
-
T491C106K016ATFixed Capacitors