Part Details for FDPF5N50T by Fairchild Semiconductor Corporation
Results Overview of FDPF5N50T by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDPF5N50T Information
FDPF5N50T by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDPF5N50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Rochester Electronics | Power Field-Effect Transistor, 5A, 500V, 1.4ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 55864 |
|
$0.5057 / $0.5950 | Buy Now |
|
ComSIT USA | N-CHANNEL UNIFET MOSFET Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for FDPF5N50T
FDPF5N50T CAD Models
FDPF5N50T Part Data Attributes
|
FDPF5N50T
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDPF5N50T
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-91A, TO-220F, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-91A, TO-220F, FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 225 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |