Part Details for FDPF6N60ZUT by onsemi
Overview of FDPF6N60ZUT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for FDPF6N60ZUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3042
|
Newark | Uf 600V 2.0Ohm U To220F/Tube Rohs Compliant: Yes |Onsemi FDPF6N60ZUT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $0.8030 | Buy Now |
DISTI #
FDPF6N60ZUT
|
Avnet Americas | Trans MOSFET N-CH 600V 4.5A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF6N60ZUT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 5000 |
|
RFQ | |
|
Rochester Electronics | Power MOSFET, N-Channel, UniFETTM, 600V, 4.5A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 796 |
|
$0.6291 / $0.7401 | Buy Now |
DISTI #
FDPF6N60ZUT
|
Avnet Americas | Trans MOSFET N-CH 600V 4.5A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF6N60ZUT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 5000 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 50 | 185 |
|
$1.3507 / $1.5007 | Buy Now |
Part Details for FDPF6N60ZUT
FDPF6N60ZUT CAD Models
FDPF6N60ZUT Part Data Attributes:
|
FDPF6N60ZUT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF6N60ZUT
onsemi
Power MOSFET, N-Channel, UniFETTM, Ultra FRFETTM, 600 V, 4.5 A, 2 Ω, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33.8 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |