-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, Ultra FRFETTM, 600 V, 6.5 A, 1.35 Ω, TO-220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8662
|
Newark | Mosfet, N-Ch, 600V, 6.5A, 150Deg C/34.5W Rohs Compliant: Yes |Onsemi FDPF8N60ZUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
64R3044
|
Newark | N Channel Mosfet, Unitfet, 600V, 6.5A, To-220F, Transistor Polarity:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:6.5A, On Resistance Rds(On):1.15Ohm, Transistor Mounting:Through Hole, Threshold Voltage Vgs:5Vrohs Compliant: Yes |Onsemi FDPF8N60ZUT Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 / $1.3900 | Buy Now |
DISTI #
3368783
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 6.5A, 150DEG C/34.5W RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$0.8660 / $1.6072 | Buy Now |
DISTI #
3368783
|
Farnell | MOSFET, N-CH, 600V, 6.5A, 150DEG C/34.5W RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 7 |
|
$1.8703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF8N60ZUT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF8N60ZUT
onsemi
Power MOSFET, N-Channel, UniFETTM, Ultra FRFETTM, 600 V, 6.5 A, 1.35 Ω, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 1.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34.5 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |