Part Details for FDPWT2233T (ALTERNATE: FDPWT2233T) by Eaton Cutler-Hammer
Overview of FDPWT2233T (ALTERNATE: FDPWT2233T) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDPWT2233T (ALTERNATE: FDPWT2233T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72815548
|
RS | Twin 100A-100A, 2 poles, 250 VDC, T Fuses | Eaton - Cutler Hammer FDPWT2233T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,975.7400 | RFQ |