Part Details for FDS125N2 by Amphenol Positronic
Overview of FDS125N2 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDS125N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6405
|
Newark | Fds125N2 |Positronic FDS125N2 Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $2.7200 | Buy Now |
DISTI #
276-FDS125N2
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$1.8400 / $2.7300 | Order Now |
DISTI #
POSFDS125N2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFDS125N2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | DIP SOLDER CONTACT .125 LENGTH FEMALE Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
FDS125N2
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for FDS125N2
FDS125N2 CAD Models
FDS125N2 Part Data Attributes:
|
FDS125N2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FDS125N2
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FDS125N2 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.125 inch | |
Terminal Type | SOLDER |