-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6693
|
Newark | Mosfet, N Channel, 150V, 4.1A, Soic-8, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:4.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDS2582 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.6580 | Buy Now |
DISTI #
25AC9561
|
Newark | Fet 150V 66.0 Mohm So8 Rohs Compliant: Yes |Onsemi FDS2582 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5670 | Buy Now |
DISTI #
28H9709
|
Newark | N Channel Mosfet, 150V, 4.1A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:4.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDS2582 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7540 | Buy Now |
DISTI #
FDS2582CT-ND
|
DigiKey | MOSFET N-CH 150V 4.1A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7581 In Stock |
|
$0.4790 / $1.2700 | Buy Now |
DISTI #
FDS2582
|
Avnet Americas | Trans MOSFET N-CH 150V 4.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS2582) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4743 / $0.5661 | Buy Now |
DISTI #
FDS2582
|
Avnet Americas | Trans MOSFET N-CH 150V 4.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS2582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4667 / $0.5585 | Buy Now |
DISTI #
512-FDS2582
|
Mouser Electronics | MOSFET 150V 4.5a .6 Ohms/VGS=1V RoHS: Compliant | 12128 |
|
$0.5470 / $1.2700 | Buy Now |
|
Future Electronics | N-Channel 150 V 66 mOhm PowerTrench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4950 / $0.5150 | Buy Now |
|
Future Electronics | N-Channel 150 V 66 mOhm PowerTrench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now |
|
Bristol Electronics | 1846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS2582
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS2582
onsemi
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 252 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS2582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS2582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS2582 | Power Field-Effect Transistor, 4.1A I(D), 150V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS2582 vs FDS2582 |
FDS2582_NL | Power Field-Effect Transistor, 4.1A I(D), 150V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS2582 vs FDS2582_NL |