-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UItraFET Trench® MOSFET 250V, 3.0A, 117mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1389
|
Newark | Mosfet Transistor, N Channel, 3 A, 250 V, 0.097 Ohm, 10 V, 3 V Rohs Compliant: Yes |Onsemi FDS2734 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1889 |
|
$0.9970 / $2.0700 | Buy Now |
DISTI #
76M7884
|
Newark | N Channel Mosfet, 250V, 3A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi FDS2734 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
20M1183
|
Newark | Mosfet Transistor, N Channel, 3 A, 250 V, 0.097 Ohm, 10 V, 3 V Rohs Compliant: Yes |Onsemi FDS2734 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $1.1300 | Buy Now |
DISTI #
FDS2734CT-ND
|
DigiKey | MOSFET N-CH 250V 3A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11453 In Stock |
|
$0.8676 / $2.0000 | Buy Now |
DISTI #
FDS2734
|
Avnet Americas | Trans MOSFET N-CH 250V 3A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS2734) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8322 / $0.9932 | Buy Now |
DISTI #
512-FDS2734
|
Mouser Electronics | MOSFET 250V 3.0A 117 OHM NCH ULTRAFE RoHS: Compliant | 14844 |
|
$0.9590 / $1.9900 | Buy Now |
|
Future Electronics | N-Channel 250 V 117 mOhm UItraFET Trench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | N-Channel 250 V 117 mOhm UItraFET Trench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Bristol Electronics | 1982 |
|
RFQ | ||
DISTI #
FDS2734
|
Avnet Americas | Trans MOSFET N-CH 250V 3A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS2734) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8322 / $0.9932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS2734
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS2734
onsemi
N-Channel UItraFET Trench® MOSFET 250V, 3.0A, 117mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 12.5 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.225 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |