Part Details for FDS2SS by Cooper Crouse-Hinds
Overview of FDS2SS by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS2SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5375
|
Newark | Conduit Device Box, Steel, 0.75", 5.41L X 2.94W X 3.03"h, Conduit Body Type:Fds, Trade Size:3/4", Internal Volume:-, Conduit Material:Stainless Steel, Conduit Colour:-, External Length:137.41Mm, External Width:74.68Mm, Length:5.41" Rohs Compliant: Yes |Crouse-Hinds FDS2SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.2400 / $562.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$505.8100 / $519.1200 | Buy Now |