Part Details for FDS30C2 by Marathon Special Products
Overview of FDS30C2 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS30C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1050
|
Newark | Fused Switch, Class Cc, 2P, 30A, 600Vac, Contact Configuration:-, Fuse Size Held:Class Cc, No. Of Fuses:2 Fuse, Contact Current Ac Max:30A, Contact Voltage Ac Max:600V, Switch Terminals:Spring Clamp, No. Of Poles:2 Pole Rohs Compliant: Yes |Marathon Special Products FDS30C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$77.3200 / $84.9900 | Buy Now |