-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -40V, -10.8A, 13.0mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS4141 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3178
|
Newark | Mosfet Transistor, P Channel, -10.8 A, -40 V, 0.011 Ohm, -10 V, -1.6 V Rohs Compliant: Yes |Onsemi FDS4141 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
FDS4141
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4141) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.4889 / $0.5641 | Buy Now |
DISTI #
FDS4141
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4141) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDS4141
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4141) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 492 |
|
RFQ | ||
|
Rochester Electronics | FDS4141 - P-Channel PowerTrench MOSFET -40V, -10.8A, 13.0m RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4385 |
|
$0.4307 / $0.5067 | Buy Now |
DISTI #
FDS4141
|
Avnet Silica | Trans MOSFET P-CH 40V 10.8A 8-Pin SOIC N T/R (Alt: FDS4141) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDS4141
|
EBV Elektronik | Trans MOSFET P-CH 40V 10.8A 8-Pin SOIC N T/R (Alt: FDS4141) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS4141
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4141
onsemi
P-Channel PowerTrench® MOSFET -40V, -10.8A, 13.0mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 294 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 10.8 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 5 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |