-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Complementary PowerTrench® MOSFET, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0166
|
Newark | Dual N/P Channel Mosfet, 60V, Soic, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:4.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS4559 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 214 |
|
$0.4780 | Buy Now |
DISTI #
04X6269
|
Newark | Mosfet, Np-Ch, 60V, 8-Soic, Rl, Transistor Polarity:N And P Channel, Continuous Drain Current Id:4.5A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Onsemi FDS4559 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3550 / $0.4210 | Buy Now |
DISTI #
67R2069
|
Newark | Mosfet, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:4.5A, Continuous Drain Current Id P Channel:4.5A Rohs Compliant: Yes |Onsemi FDS4559 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.4030 | Buy Now |
DISTI #
61M6305
|
Newark | Mosfet, Dual, Np, Smd, So-8, Transistor Polarity:N And P Channel, Continuous Drain Current Id:4.5A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.055Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Onsemi FDS4559 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3770 / $1.0300 | Buy Now |
DISTI #
FDS4559
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4559) RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 Partner Stock |
|
$0.2902 / $0.3463 | Buy Now |
DISTI #
34C0166
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 34C0166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 214 Partner Stock |
|
$0.4780 | Buy Now |
DISTI #
FDS4559
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4559) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3259 | Buy Now |
DISTI #
FDS4559
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4559) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDS4559
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4559) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3007 | Buy Now |
DISTI #
FDS4559
|
Avnet Americas | Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4559) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS4559
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4559
onsemi
60V Complementary PowerTrench® MOSFET, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8, 8 PIN | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |