-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, 40V, -11A, 13mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6306
|
Newark | Mosfet, P, Smd, So-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-11A, Drain Source Voltage Vds:-40V, On Resistance Rds(On):0.013Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.4V, Power Dissipation Rohs Compliant: Yes |Onsemi FDS4675 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6260 / $1.4200 | Buy Now |
DISTI #
34C0167
|
Newark | P Channel Mosfet, -40V, 11A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Onsemi FDS4675 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8050 | Buy Now |
DISTI #
67P3485
|
Newark | P Channel Mosfet, -40V, 11A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Onsemi FDS4675 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.7070 | Buy Now |
DISTI #
FDS4675CT-ND
|
DigiKey | MOSFET P-CH 40V 11A 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1682 In Stock |
|
$0.5149 / $1.3700 | Buy Now |
DISTI #
FDS4675
|
Avnet Americas | Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4675) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5509 / $0.6167 | Buy Now |
DISTI #
FDS4675
|
Avnet Americas | Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4675) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 175000 Partner Stock |
|
$4.9600 / $5.9200 | Buy Now |
DISTI #
FDS4675
|
Avnet Americas | Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS4675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5509 / $0.6167 | Buy Now |
DISTI #
34C0167
|
Avnet Americas | Trans MOSFET P-CH 40V 11A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 34C0167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.9420 / $1.4600 | Buy Now |
DISTI #
512-FDS4675
|
Mouser Electronics | MOSFET SO-8 RoHS: Compliant | 4763 |
|
$0.5880 / $1.3700 | Buy Now |
|
Future Electronics | P-Channel 40 V 13 mOhm PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5300 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS4675
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS4675
onsemi
P-Channel PowerTrench® MOSFET, 40V, -11A, 13mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS4675. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4675, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4675_NL | Power Field-Effect Transistor, 11A I(D), 40V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4675 vs FDS4675_NL |
FDS4675 | Power Field-Effect Transistor, 11A I(D), 40V, 0.013ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS4675 vs FDS4675 |