Datasheets
FDS6681Z by:

30V P-Channel PowerTrench® MOSFET -20A, 4.6mΩ, 2500-REEL

Part Details for FDS6681Z by onsemi

Overview of FDS6681Z by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for FDS6681Z

Part # Distributor Description Stock Price Buy
DISTI # 25AC9568
Newark 30V Pch So8 Er Trench Mo Rohs Compliant: Yes |Onsemi FDS6681Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 7500
  • 2,500 $1.0000
  • 5,000 $0.9860
$0.9860 / $1.0000 Buy Now
DISTI # 86K1388
Newark P Channel Mosfet, -30V, 20A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi FDS6681Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2598
  • 1 $1.2900
  • 10 $1.2900
  • 25 $1.1800
  • 50 $1.1800
  • 100 $1.1800
  • 250 $1.0900
  • 500 $1.0900
  • 1,000 $1.0900
$1.0900 / $1.2900 Buy Now
DISTI # 55R1448
Newark Mosfet Transistor, P Channel, 20 A, -30 V, 0.0038 Ohm, -10 V, 1.8 V Rohs Compliant: Yes |Onsemi FDS6681Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1385
  • 1 $2.1800
  • 10 $1.8200
  • 25 $1.7000
  • 50 $1.5800
  • 100 $1.4600
  • 250 $1.4500
  • 500 $1.2300
  • 1,000 $1.0600
$1.0600 / $2.1800 Buy Now
DISTI # 67R2076
Newark Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V, Power Dissipation:2.5W Rohs Compliant: Yes |Onsemi FDS6681Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $1.0000
  • 5,000 $0.9860
$0.9860 / $1.0000 Buy Now
DISTI # FDS6681ZTR-ND
DigiKey MOSFET P-CH 30V 20A 8SOIC Min Qty: 2500 Container: Reel 17500
Tape & Reel
  • 2,500 $0.9489
  • 5,000 $0.9132
$0.9132 / $0.9489 Buy Now
DISTI # FDS6681ZCT-ND
DigiKey MOSFET P-CH 30V 20A 8SOIC Min Qty: 1 Container: Cut Tape 2055
Cut Tape
  • 1 $2.1000
  • 10 $1.7480
  • 100 $1.3913
  • 500 $1.1772
  • 1,000 $0.9989
$0.9989 / $2.1000 Buy Now
DISTI # FDS6681ZDKR-ND
DigiKey MOSFET P-CH 30V 20A 8SOIC Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $2.1000
  • 10 $1.7480
  • 100 $1.3913
  • 500 $1.1772
  • 1,000 $0.9989
$0.9989 / $2.1000 Buy Now
DISTI # FDS6681Z
Avnet Americas Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6681Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 7500
  • 2,500 $0.9852
  • 5,000 $0.9586
  • 10,000 $0.9320
  • 15,000 $0.9053
  • 20,000 $0.8787
  • 25,000 $0.8521
  • 250,000 $0.8255
$0.8255 / $0.9852 Buy Now
DISTI # 86K1388
Avnet Americas Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 86K1388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack 1213 Partner Stock
  • 1 $2.2200
  • 10 $1.8600
  • 25 $1.7300
  • 50 $1.6100
  • 100 $1.4800
$1.4800 / $2.2200 Buy Now
DISTI # FDS6681Z
Avnet Americas Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6681Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.9852
  • 5,000 $0.9586
  • 10,000 $0.9320
  • 15,000 $0.9053
  • 20,000 $0.8787
  • 25,000 $0.8521
  • 250,000 $0.8255
$0.8255 / $0.9852 Buy Now
DISTI # FDS6681Z
Avnet Americas Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS6681Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.9852
  • 5,000 $0.9586
  • 10,000 $0.9320
  • 15,000 $0.9053
  • 20,000 $0.8787
  • 25,000 $0.8521
  • 250,000 $0.8255
$0.8255 / $0.9852 Buy Now
Bristol Electronics   29
RFQ
DISTI # FDS6681Z
TME Transistor: P-MOSFET, unipolar, -30V, -20A, 2.5W, SO8 Min Qty: 1 943
  • 1 $2.0100
  • 100 $1.3700
  • 250 $1.2100
  • 500 $1.1100
  • 1,000 $1.0900
$1.0900 / $2.0100 Buy Now
Ameya Holding Limited P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 918
RFQ
DISTI # FDS6681Z
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $0.8800
$0.8800 Buy Now
DISTI # SMC-FDS6681Z
Sensible Micro Corporation Onsemi RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021 Container: Tape & Reel 1403
  • 100 $0.6880
  • 500 $0.6880
  • 1,000 $0.6880
$0.6880 RFQ
DISTI # SMC-FDS6681Z
Sensible Micro Corporation Onsemi RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 2500
  • 100 $0.8170
  • 500 $0.7955
  • 1,000 $0.7310
$0.7310 / $0.8170 RFQ
DISTI # FDS6681Z
Avnet Asia Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R (Alt: FDS6681Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days 0
  • 2,500 $0.9510
  • 5,000 $0.8876
  • 7,500 $0.8646
  • 12,500 $0.8427
  • 25,000 $0.8218
  • 62,500 $0.8021
  • 125,000 $0.7832
$0.7832 / $0.9510 Buy Now
DISTI # FDS6681Z
Avnet Silica Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R (Alt: FDS6681Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # FDS6681Z
EBV Elektronik Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R (Alt: FDS6681Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation P-Channel 30 V 4.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 130000
  • 2,500 $1.2400
  • 130,000 $1.1500
$1.1500 / $1.2400 Buy Now

Part Details for FDS6681Z

FDS6681Z CAD Models

FDS6681Z Part Data Attributes

FDS6681Z onsemi
Buy Now Datasheet
Compare Parts:
FDS6681Z onsemi 30V P-Channel PowerTrench® MOSFET -20A, 4.6mΩ, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SO-8
Manufacturer Package Code 751EB
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 20 A
Drain-source On Resistance-Max 0.0046 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FDS6681Z

This table gives cross-reference parts and alternative options found for FDS6681Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6681Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDS6681Z 20000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SO-8 Rochester Electronics LLC FDS6681Z vs FDS6681Z
IRF9310PBF Power Field-Effect Transistor, 20A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Infineon Technologies AG FDS6681Z vs IRF9310PBF
FDS6681Z Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8 Fairchild Semiconductor Corporation FDS6681Z vs FDS6681Z
Part Number Description Manufacturer Compare
IRF9310PBF Power Field-Effect Transistor, 20A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Infineon Technologies AG FDS6681Z vs IRF9310PBF

FDS6681Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDS6681Z by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDS6681Z by onsemi

  • Please alert me when FDS6681Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FDS6681Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDS6681Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FDS6681Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDS6681Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDS6681Z by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: