-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel 2.5V Specified PowerTrench™ MOSFET 20V, 7.5A, 18mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDS6890A by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9844732RL
|
Farnell | MOSFET, DUAL, NN, SO-8 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1139 |
|
$0.7041 / $0.8028 | Buy Now |
DISTI #
9844732
|
Farnell | MOSFET, DUAL, NN, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1139 |
|
$0.7041 / $1.6854 | Buy Now |
DISTI #
1562485
|
Farnell | MOSFET, DUAL NN REEL 2500 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1,609.2525 | Buy Now |
DISTI #
FDS6890A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6890A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5283 / $0.5644 | Buy Now |
|
Ameya Holding Limited | Dual N-Channel 20 V 18 mOhm SMT PowerTrench Mosfet - SOIC-8 | 3039 |
|
RFQ | |
DISTI #
FDS6890A
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.5600 | Buy Now |
DISTI #
SMC-FDS6890A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3039 |
|
RFQ | |
DISTI #
FDS6890A
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOIC T/R (Alt: FDS6890A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5283 / $0.5909 | Buy Now |
DISTI #
FDS6890A
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOIC T/R (Alt: FDS6890A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDS6890A
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOIC T/R (Alt: FDS6890A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6890A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6890A
onsemi
Dual N-Channel 2.5V Specified PowerTrench™ MOSFET 20V, 7.5A, 18mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |