Part Details for FDS6900S by Fairchild Semiconductor Corporation
Overview of FDS6900S by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6900S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS6900S-ND
|
DigiKey | MOSFET 2N-CH 30V 6.9A/8.2A 8SOIC Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
299290 In Stock |
|
$0.5700 | Buy Now |
|
Quest Components | 6.9 A, 30 V, 0.03 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 8808 |
|
$0.3883 / $1.1094 | Buy Now |
|
Quest Components | 6.9 A, 30 V, 0.03 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 24225 |
|
$0.6765 / $2.2550 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 6.9A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 299290 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for FDS6900S
FDS6900S CAD Models
FDS6900S Part Data Attributes
|
FDS6900S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6900S
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.9A I(D), 30V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.9 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6900S
This table gives cross-reference parts and alternative options found for FDS6900S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6900S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6900S_NL | Power Field-Effect Transistor, 6.9A I(D), 30V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6900S vs FDS6900S_NL |
FDS6900S | 6.9A, 30V, 0.03ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | FDS6900S vs FDS6900S |