-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Notebook Power Supply N-Channel PowerTrench® SyncFET™ 30V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2080
|
Newark | Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:6.3A, Continuous Drain Current Id P Channel:-, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS6982AS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
64K0982
|
Newark | N Channel Mosfet, 30V, Soic, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:6.3A, Continuous Drain Current Id P Channel:-, No. Of Pins:8Pinsrohs Compliant: Yes |Onsemi FDS6982AS Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
61M6321
|
Newark | Dual Mosfet, Dual N Channel, 6.3 A, 30 V, 0.011 Ohm, 10 V, 1.9 V Rohs Compliant: Yes |Onsemi FDS6982AS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
1495216
|
element14 Asia-Pacific | MOSFET, DUAL, N, SMD, SO-8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5123 / $0.6678 | Buy Now |
DISTI #
1495216RL
|
element14 Asia-Pacific | MOSFET, DUAL, N, SMD, SO-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5123 | Buy Now |
DISTI #
2251970
|
Farnell | MOSFET, NN-CH, 30V, 8.6A, 8-SOIC, RL RoHS: Compliant Min Qty: 2500 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.4134 / $0.4396 | Buy Now |
DISTI #
1495216RL
|
Farnell | MOSFET, DUAL, N, SMD, SO-8 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4983 / $0.6032 | Buy Now |
DISTI #
1495216
|
Farnell | MOSFET, DUAL, N, SMD, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4983 / $0.9965 | Buy Now |
|
LCSC | 30V 28m6.3A10V 900mW 3V250uA SOP-8 MOSFETs ROHS | 10 |
|
$7.5761 / $8.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6982AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6982AS
onsemi
Dual Notebook Power Supply N-Channel PowerTrench® SyncFET™ 30V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.6 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 64 ns | |
Turn-on Time-Max (ton) | 34 ns |
This table gives cross-reference parts and alternative options found for FDS6982AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6982AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6982AS_NL | Power Field-Effect Transistor, 8.6A I(D), 30V, 0.0135ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6982AS vs FDS6982AS_NL |
FDS6982AS | 8.6A, 30V, 0.0135ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | FDS6982AS vs FDS6982AS |