FDS9945
Description: N-Channel PowerTrench® MOSFET, 60V, 3.5A, 100mΩ, 2500-REEL

Overview of FDS9945 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FDS9945 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 47T5050
Newark Mosfet, N Channel, 60V, 3.5A, 8Soic, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:3.5A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Onsemi FDS9945 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3699
  • 1 $0.6660
  • 10 $0.5800
  • 25 $0.5210
  • 50 $0.4620
  • 100 $0.4020
  • 250 $0.3710
  • 500 $0.3400
  • 1,000 $0.2890
$0.2890 / $0.6660 Buy Now
DISTI # 78K5952
Newark Dual N Channel Mosfet, 60V, Soic, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:3.5A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Onsemi FDS9945 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 435
  • 1 $0.6780
  • 10 $0.5930
  • 25 $0.5340
  • 50 $0.4750
  • 100 $0.4150
  • 250 $0.3840
  • 500 $0.3530
  • 1,000 $0.3020
$0.3020 / $0.6780 Buy Now
DISTI # 25AC9574
Newark Fet 60V 100.0 Mohm So8 Rohs Compliant: Yes |Onsemi FDS9945 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2580
  • 5,000 $0.2510
  • 10,000 $0.2430
  • 15,000 $0.2340
  • 25,000 $0.2320
$0.2320 / $0.2580 Buy Now
DISTI # 67R2083
Newark Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:3.5A, Continuous Drain Current Id P Channel:-, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS9945 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2710
  • 5,000 $0.2700
$0.2700 / $0.2710 Buy Now
DISTI # FDS9945TR-ND
DigiKey MOSFET 2N-CH 60V 3.5A 8SOIC Min Qty: 2500 Container: Reel 6195
Tape & Reel
  • 2,500 $0.2480
  • 5,000 $0.2349
  • 12,500 $0.2175
  • 25,000 $0.2154
$0.2154 / $0.2480 Buy Now
DISTI # FDS9945CT-ND
DigiKey MOSFET 2N-CH 60V 3.5A 8SOIC Min Qty: 1 Container: Cut Tape 839
Cut Tape
  • 1 $0.6500
  • 10 $0.5660
  • 100 $0.3916
  • 500 $0.3272
  • 1,000 $0.2784
$0.2784 / $0.6500 Buy Now
DISTI # FDS9945DKR-ND
DigiKey MOSFET 2N-CH 60V 3.5A 8SOIC Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $0.6500
  • 10 $0.5660
  • 100 $0.3916
  • 500 $0.3272
  • 1,000 $0.2784
$0.2784 / $0.6500 Buy Now
DISTI # FDS9945
Avnet Americas Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS9945) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 10000
  • 5,000 $0.2550
  • 10,000 $0.2481
  • 15,000 $0.2412
  • 25,000 $0.2343
  • 50,000 $0.2274
  • 250,000 $0.2205
  • 500,000 $0.2137
$0.2137 / $0.2550 Buy Now
DISTI # FDS9945
Avnet Americas Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS9945) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 2500
  • 5,000 $0.2550
  • 10,000 $0.2481
  • 15,000 $0.2412
  • 25,000 $0.2343
  • 50,000 $0.2274
  • 250,000 $0.2205
  • 500,000 $0.2137
$0.2137 / $0.2550 Buy Now
DISTI # 78K5952
Avnet Americas Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 78K5952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack 435 Partner Stock
  • 1 $0.6780
  • 10 $0.6090
  • 25 $0.5450
  • 50 $0.4830
  • 100 $0.4190
$0.4190 / $0.6780 Buy Now
DISTI # FDS9945
Avnet Americas Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS9945) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2550
  • 10,000 $0.2481
  • 15,000 $0.2412
  • 25,000 $0.2343
  • 50,000 $0.2274
  • 250,000 $0.2205
  • 500,000 $0.2137
$0.2137 / $0.2550 Buy Now
DISTI # FDS9945
TME Transistor: N-MOSFET x2, unipolar, 60V, 3.5A, 2W, SO8 Min Qty: 3 118
  • 3 $0.5140
  • 25 $0.4480
  • 100 $0.3940
  • 500 $0.3830
  • 2,500 $0.3390
$0.3390 / $0.5140 Buy Now
DISTI # FDS9945
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5000 0
  • 5,000 $0.2200
$0.2200 Buy Now
DISTI # FDS9945
Avnet Asia Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R (Alt: FDS9945) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days 12500
  • 5,000 $0.4700
  • 10,000 $0.4600
  • 15,000 $0.3335
  • 25,000 $0.2069
$0.2069 / $0.4700 Buy Now
DISTI # FDS9945
Avnet Silica Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R (Alt: FDS9945) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 60000
Buy Now
DISTI # FDS9945
EBV Elektronik Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R (Alt: FDS9945) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 15000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 12500
  • 2,500 $0.4097
  • 12,500 $0.3791
$0.3791 / $0.4097 Buy Now

CAD Models for FDS9945 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDS9945 by onsemi

FDS9945
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SO-8
Manufacturer Package Code
751EB
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
onsemi
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDS9945
    onsemi
    N-Channel PowerTrench® MOSFET, 60V, 3.5A, 100mΩ, 2500-REEL
    VS

Related Parts for FDS9945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDS9945 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDS9945 by onsemi

  • Please alert me when FDS9945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FDS9945 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDS9945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FDS9945 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDS9945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDS9945 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: