-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -5.5A, 50mΩ, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2084
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv, Power Dissipation:3W Rohs Compliant: Yes |Onsemi FDT434P Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38C7187
|
Newark | P Channel Mosfet, -20V, 6A, Sot-223, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Onsemi FDT434P Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
47T5052
|
Newark | Mosfet Transistor, P Channel, 6 A, -20 V, 0.04 Ohm, -4.5 V, -600 Mv Rohs Compliant: Yes |Onsemi FDT434P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1611577
|
element14 Asia-Pacific | MOSFET, P RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3413 / $0.4572 | Buy Now |
DISTI #
1611577RL
|
element14 Asia-Pacific | MOSFET, P RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3413 | Buy Now |
DISTI #
1611577
|
Farnell | MOSFET, P RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2135 / $0.5482 | Buy Now |
DISTI #
1611577RL
|
Farnell | MOSFET, P RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.2135 / $0.3122 | Buy Now |
DISTI #
2438462
|
Farnell | MOSFET, P, FULL REEL RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.2135 / $0.2198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDT434P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDT434P
onsemi
P-Channel 2.5V Specified PowerTrench® MOSFET -20V, -5.5A, 50mΩ, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDT434P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDT434P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDT434P | Power Field-Effect Transistor, 6A I(D), 20V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FDT434P vs FDT434P |
FDT434P | 6A, 20V, 0.05ohm, P-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Rochester Electronics LLC | FDT434P vs FDT434P |