There are no models available for this part yet.
Overview of FDUFD1545SLBL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FDUFD1545SLBL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FDUFD1545SLBL-ND
|
DigiKey | ODF FRONT DOOR, 150MM WIDE, 45RU Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$415.2100 | Buy Now | |
DISTI #
FDUFD1545SLBL
|
Avnet Americas | Split Front Door Left Hinge Lockable Door Handle 150mm Wide 45RU Tail Steel Blue - Bulk (Alt: FDUFD1545SLBL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$398.6400 | Buy Now | |
DISTI #
644-FDUFD1545SLBL
|
Mouser Electronics | Electrical Enclosures ODF Front Door, 150mm wide, 45RU tall, S RoHS: Compliant | 0 |
|
$502.9600 / $512.9800 | Order Now | |
DISTI #
PANFDUFD1545SLBL
|
Heilind Electronics | ODF FRONT DOOR, 150MM WIDE, S 45RU TALL, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$398.6400 / $441.7100 | Buy Now | ||
DISTI #
000000000006354596
|
Sager | Electrical Enclosures ODF Front Door, 150mm wide, 45RU tall, S Min Qty: 1 | 0 |
|
$434.4900 / $456.7800 | Buy Now |