-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-FDV0620-H-R20M=P3TR-ND
|
DigiKey | FIXED IND Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5339 | Buy Now |
DISTI #
FDV0620-H-R20M=P3
|
Avnet Americas | Ind Metal Alloy Shielded 200nH 20% 100KHz Powdered Iron 12.4A T/R - Tape and Reel (Alt: FDV0620-H-R20M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500 |
|
$0.3346 | Buy Now |
DISTI #
FDV0620-H-R20M=P3
|
Avnet Americas | Ind Metal Alloy Shielded 200nH 20% 100KHz Powdered Iron 12.4A T/R - Tape and Reel (Alt: FDV0620-H-R20M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500 |
|
$0.3346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDV0620-H-R20M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDV0620-H-R20M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0045 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 12.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |