Part Details for FDV0630-3R3M=P3 by TOKO Inc
Overview of FDV0630-3R3M=P3 by TOKO Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDV0630-3R3M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 3028 | 460 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 3028 | 296 |
|
$0.7000 / $1.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
Buy Now |
Part Details for FDV0630-3R3M=P3
FDV0630-3R3M=P3 CAD Models
FDV0630-3R3M=P3 Part Data Attributes:
|
FDV0630-3R3M=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
FDV0630-3R3M=P3
TOKO Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 3028
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 3028 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3028 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |