-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital FET, P-Channel -25V, -0.12A, 10Ω, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1479
|
Newark | P Channel Mosfet, -25V, 120Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:120Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi FDV302P RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
67R2087
|
Newark | Pchmosfet, -25V, 120Ma, Sot-23, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:120Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi FDV302P RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDV302P
|
Avnet Americas | Trans MOSFET P-CH 25V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV302P) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 179250 Partner Stock |
|
$0.4588 / $0.4756 | Buy Now |
|
Bristol Electronics | 1626 |
|
RFQ | ||
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Ameya Holding Limited | 25V, 10R, P-CH,MOSFET,SOT-23 | 18696 |
|
RFQ | |
DISTI #
SMC-FDV302P
|
Sensible Micro Corporation | TRANS FDV302P SOT-23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 100 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDV302P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDV302P
onsemi
Digital FET, P-Channel -25V, -0.12A, 10Ω, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDV302P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDV302P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDV302PD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.12A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | FDV302P vs FDV302PD87Z |
FDV302PL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.12A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | FDV302P vs FDV302PL99Z |
FDV302PS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.12A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | FDV302P vs FDV302PS62Z |
FDV302P_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.12A I(D), 25V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | FDV302P vs FDV302P_NL |