-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 2926
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-FDVE0640-H-1R5M=P3TR-ND
|
DigiKey | FIXED IND Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FDVE0640-H-1R5M=P3
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 8.2 A, Shielded, 8 A, 7.4mm x 6.7mm x 4mm - Tape and Reel (Alt: FDVE0640-H-1R5M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDVE0640-H-1R5M=P3
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 8.2 A, Shielded, 8 A, 7.4mm x 6.7mm x 4mm - Tape and Reel (Alt: FDVE0640-H-1R5M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDVE0640-H-1R5M=P3
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 8.2 A, Shielded, 8 A, 7.4mm x 6.7mm x 4mm (Alt: FDVE0640-H-1R5M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3353487
|
Farnell | INDUCTOR, 1.5UH, SHIELDED, 8.2A RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.5463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDVE0640-H-1R5M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDVE0640-H-1R5M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 2926
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0103 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 8.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |