There are no models available for this part yet.
Overview of FDY1002PZ by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FDY1002PZ by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1182 |
|
RFQ | ||||
Rochester Electronics | Power Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1514 |
|
$0.1516 / $0.1784 | Buy Now | ||
Win Source Electronics | MOSFET 2P-CH 20V 0.83A SC89-6 | 97000 |
|
$0.3770 / $0.5660 | Buy Now |
CAD Models for FDY1002PZ by Fairchild Semiconductor Corporation
Part Data Attributes for FDY1002PZ by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-563F
|
Package Description
|
ROHS COMPLIANT, SC89-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD, MO293, 1.2MM WIDE, SOT563F
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Drain Current-Max (ID)
|
0.83 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for FDY1002PZ
-
FDS4559Power Field-Effect Transistors
-
S9KEAZ128ACLHMicrocontrollers
-
BTS500801TEAAUMA1Peripheral Drivers
-
TPS61170DRVSwitching Regulator or Controllers
-
FDY2000PZSmall Signal Field-Effect Transistors
-
NSR20F30NXT5GRectifier Diodes
-
LTC6912CGN-2Other Analog ICs
-
OPA322AQDBVRQ1Operational Amplifiers
-
GRM21BR61E226ME44LFixed Capacitors