Part Details for FE-30314 by Honeywell Sensing and Control / MICRO SWITCH
Overview of FE-30314 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-3142-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 4 Column, Daughtercard Module, APP. | |
10131930-314ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 14 Positions, 2mm (0.079inch), horizontal. | |
130-3142-15D | Amphenol Communications Solutions | Paladin Plus 3-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for FE-30314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000794814
|
Sager | Basic / Snap Action Switches Sealed SE Switch | 0 |
|
Buy Now |