Part Details for FE245F-20-T1 by Fox Electronics
Overview of FE245F-20-T1 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FE245F-20-T1
FE245F-20-T1 CAD Models
FE245F-20-T1 Part Data Attributes
|
FE245F-20-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FE245F-20-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Series Resistance | 40 Ω | |
Surface Mount | YES |